EA-EL 9080-60 DT | EA-Elektroautomatik
Programmable electronic load, 1200 W, 90-264 VAC, EA-EL 9080-60 DT
Programmable DC Electronic Load, EA-EL 9080-60 DT, EA-Elektroautomatik
The new series of compact electronic DC loads, EA-EL 9000 DT, complements the EA-EL 9000 T series by 10 models with a desktop housing for daily laboratory, school or workshop use. New voltage, current and power levels open up a wide range of applications
The devices support the four control modes constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the fast, processor-based control unit offers a number of interesting features, such as a function generator that can generate an arbitrary function in addition to typical functions such as sine, square or triangle. The color TFT touch panel offers an intuitive way of manual operation, as known from cell phones or tablets.
Features
- Power ratings: 0...400 W to 0...1200 W
- Input voltages: 0...80 V up to 0...750 V
- Input currents: 0...5 A to 0...60 A
- Multilingual, color touch panel control unit
- User profiles, function generator
Breite | 308 mm | |
Eingangsspannungsbereich | 90-264 VAC | |
Höhe | 103 mm | |
Leistung | 1200 W | |
Tiefe | 415 mm | |
Lastgleichspannung | 0 bis 80 V | |
Lastgleichstrom | 0 bis 60 A | |
Lastwiderstand | 0,09 bis 30 Ω |
Ursprungsland | DE |
Zolltarifnummer | 85043121 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |