EA-EL 9200-140 B (3U) | EA-Elektroautomatik

Programmable electronic load, 4000 W, 90-264 VAC, EA-EL 9200-140 B (3U)

Order No.: 26K9162
EAN: 4099891482749
MPN:
EA-EL 9200-140 B (3U)
33200266
Series: EA-EL 9000 B
EA-EL 9200-140 B (3U) EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
7,683.2350 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
7,683.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,683.2350 €

Programmable DC Electronic Load, EA-EL 9200-140 B (3U), EA-Elektroautomatik

The new series of electronic DC loads, EA-EL 9000 B, replaces the previous EA-EL 9000 series and offers new voltage, current and power levels for a wide range of applications.

Compared to the previous EA-EL 9000 series, the height-to-power ratio has been significantly reduced. Whereas previously 6 U were required for 7.2 kW output, now only 3 U are required for all models.

Features

  • Power ratings: 1.2 kW...7.2 kW
  • Input voltages: 0...80 V up to 0...750 V
  • Input currents: up to 510 A per device
  • FPGA/DSP-based control
  • Multilingual, colored touch panel operating unit
  • User profiles, function generator
Technical specifications
Width 483 mm
Input voltage AC 90-264 VAC
Height 133 mm
Power 4000 W
Depth 464 mm
Load DC voltage 0 bis 200 V
Load direct current 0 bis 140 A
Load resistance 0,13 bis 43 Ω
Logistics
Country of origin DE
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes