EA-EL 9200-35 B HP 2U | EA-Elektroautomatik

Programmable electronic load, 1000 W, 90-264 VAC, EA-EL 9200-35 B HP 2U

Order No.: 26K9177
EAN: 4099891482893
MPN:
EA-EL 9200-35 B HP 2U
33200701
EA-Elektroautomatik
EA-EL 9200-35 B HP 2U EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
4,467.022 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4,467.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,467.022 €

Programmable DC Electronic Load, EA-EL 9200-35 B HP 2U, EA-Elektroautomatik

The new series of compact electronic DC loads, EA-EL 9000 DT, complements the EA-EL 9000 T series by 10 models with a desktop housing for daily laboratory, school or workshop use. In the process, new voltage, current and power levels open up many areas of application.

The devices support the four control modes constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the fast, processor-based control unit offers a number of interesting features, such as a function generator that can generate an arbitrary function in addition to typical functions such as sine, square or triangle. The color TFT touch panel offers an intuitive way of manual operation, as known from cell phones or tablets.

Features

  • Power ratings: 0...400 W to 0...1200 W
  • Input voltages: 0...80 V up to 0...750 V
  • Input currents: 0...5 A up to 0...60 A
  • Multilingual, colored touch panel control unit
  • User profiles, function generator
  • Adjustable protection functions: OVP, OCP, OPP
  • Ethernet, analog interface and USB as standard
  • Operating modes: CV, CC, CP, CR
Technical specifications
Breite 483 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 89 mm
Leistung 1000 W
Tiefe 464 mm
Lastgleichspannung 0 bis 200 V
Lastgleichstrom 0 bis 35 A
Lastwiderstand 0,44 bis 200 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes