EA-EL 9360-120 B (3U) | EA-Elektroautomatik
Programmable electronic load, 5400 W, 90-264 VAC, EA-EL 9360-120 B (3U)
Unit Price (€ / pc.)
10,005.996 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10,006.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,005.996 €
Programmable DC Electronic Load, EA-EL 9360-120 B (3U), EA-Elektroautomatik
The new series of electronic DC loads, EA-EL 9000 B, replaces the previous EA-EL 9000 series and offers new voltage, current and power levels for a wide range of applications.
Compared to the previous EA-EL 9000 series, the height-to-power ratio has been significantly reduced. Whereas previously 6 U were required for 7.2 kW power, now only 3 U are required for all models.
Features
- Power ratings: 1.2 kW...7.2 kW
- Input voltages: 0...80 V up to 0...750 V
- Input currents: up to 510 A per device
- FPGA/DSP-based control
- Multilingual, colored touch panel operating unit
- User profiles, function generator
Technical specifications
Breite | 483 mm | |
Eingangsspannungsbereich | 90-264 VAC | |
Höhe | 133 mm | |
Leistung | 5400 W | |
Tiefe | 464 mm | |
Lastgleichspannung | 0 bis 360 V | |
Lastgleichstrom | 0 bis 120 A | |
Lastwiderstand | 0,27 bis 90 Ω |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85043200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |