EA-EL 9360-20 DT | EA-Elektroautomatik

Programmable electronic load, 900 W, 90-264 VAC, EA-EL 9360-20 DT

Order No.: 26K9206
EAN: 4099891483180
MPN:
EA-EL 9360-20 DT
33210508
Series: EA-EL 9000 DT
EA-Elektroautomatik
EA-EL 9360-20 DT EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,335.3320 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,335.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,335.3320 €

Programmable DC Electronic Load, EA-EL 9360-20 DT, EA-Elektroautomatik

The new series of compact electronic DC loads, EA-EL 9000 DT, complements the EA-EL 9000 T series by 10 models with a desktop housing for daily laboratory, school or workshop use. New voltage, current and power levels open up a wide range of applications.

The devices support four control modes: constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the fast, processor-based control unit offers a number of interesting features, such as a function generator that can generate an arbitrary function in addition to typical functions such as sine, square or triangle. The color TFT touch panel offers an intuitive way of manual operation, as known from cell phones or tablets.

Features

  • Power ratings: 0...400 W to 0...1200 W
  • Input voltages: 0...80 V up to 0...750 V
  • Input currents: 0...5 A up to 0...60 A
  • Multilingual, color touch panel control unit
  • User profiles, function generator
Technical specifications
Breite 308 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 103 mm
Leistung 900 W
Tiefe 415 mm
Lastgleichspannung 0 bis 360 V
Lastgleichstrom 0 bis 20 A
Lastwiderstand 1,6 bis 540 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes