EA-EL 9360-240 B 6U | EA-Elektroautomatik

Programmable electronic load, 10800 W, 90-264 VAC, EA-EL 9360-240 B 6U

Order No.: 26K9173
EAN: 4099891482855
MPN:
EA-EL 9360-240 B 6U
33200277
Series: EA-EL 9000 B
EA-Elektroautomatik
EA-EL 9360-240 B 6U EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
16,914.898 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
16,914.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16,914.898 €

Programmable DC Electronic Load, EA-EL 9360-240 B 6U, EA-Elektroautomatik

This series of electronic DC loads, EA-EL 9000 B, replaces the previous EA-EL 9000 A series and offers newly defined voltage, current and power levels for a wide range of applications. The devices support the four typical control modes of constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the FPGA-based control unit offers a number of interesting features, such as a function generator with table function for simulating non-linear internal resistances.

Compared to the previous EA-EL 9000 A series, there has been a significant improvement in the height-to-height ratio. Whereas 6 U were previously required for 7.2 kW of power, now only 3 U are needed. Today's 6 U models therefore offer twice the power as before.

Features

  • AC wide input range: 90...264 V
  • Power ratings: 1.2 kW...14.4 kW, in cabinets expandable up to 72 kW
  • Input voltages: 80 V up to 750 V
  • Input currents: up to 1020 A per device
  • FPGA-based control
  • Multilingual, color touch panel operating unit
  • User profiles, function generator
  • Adjustable protection functions: OVP, OCP, OPP
Technical specifications
Breite 483 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 267 mm
Leistung 10800 W
Tiefe 464 mm
Lastgleichspannung 0 bis 360 V
Lastgleichstrom 0 bis 240 A
Lastwiderstand 0,14 bis 45 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85043200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes