EA-EL 9500-08 T | EA-Elektroautomatik

Programmable electronic load, 400 W, 90-264 VAC, EA-EL 9500-08 T

Order No.: 26K9198
EAN: 4099891483104
MPN:
EA-EL 9500-08 T
33210513
Series: EA-EL 9000 T
EA-Elektroautomatik
EA-EL 9500-08 T EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,620.618 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,620.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,620.618 €

Programmable DC Electronic Load, EA-EL 9500-08 T, EA-Elektroautomatik

The new series of compact electronic DC loads, EA-EL 9000 T offers three tower models for daily use in development laboratories or schools. Smaller power ratings provide cost-saving access to electronic loads for a wide variety of test setups.

The devices support four control modes: constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the fast, processor-based control unit offers a number of interesting features, such as a function generator that can generate an arbitrary function in addition to typical functions such as sine, square or triangle. The color TFT touch panel offers an intuitive way of manual operation, as known from cell phones or tablets.

Features

  • Power ratings: 0...400 W, 0...500 W or 0...600 W
  • Input voltages: 0...80 V, 0...200 V, 0...500 V
  • Input currents: 0...8 A, 0...18 A, 0...45 A
  • Multilingual, colored touch panel control unit
  • Function generator
  • Adjustable protection functions: OVP, OCP, OPP
Technical specifications
Breite 92 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 239 mm
Leistung 400 W
Tiefe 352 mm
Lastgleichspannung 0 bis 500 V
Lastgleichstrom 0 bis 8 A
Lastwiderstand 6 bis 2000 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes