EA-EL 9500-15 B HP 2U | EA-Elektroautomatik
Programmable electronic load, 600 W, 90-264 VAC, EA-EL 9500-15 B HP 2U
Programmable DC Electronic Load, EA-EL 9500-15 B HP 2U, EA-Elektroautomatik
The new series of compact electronic DC loads, EA-EL 9000 DT, complements the EA-EL 9000 T series with 10 models with a desktop housing for daily laboratory, school or workshop use. In the process, new voltage, current and power levels open up many areas of application.
The devices support four control modes: constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the fast, processor-based control unit offers a number of interesting features, such as a function generator that can generate an arbitrary function in addition to typical functions such as sine, square or triangle. The color TFT touch panel offers an intuitive way of manual operation, as known from cell phones or tablets.
Features
- Power ratings: 0...400 W to 0...1200 W
- Input voltages: 0...80 V to 0...750 V
- Input currents: 0...5 A up to 0...60 A
- Multilingual, colored touch panel control unit
- User profiles, function generator
- Adjustable protection functions: OVP, OCP, OPP
- Ethernet, analog interface and USB as standard
- Operating modes: CV, CC, CP, CR
Breite | 483 mm | |
Eingangsspannungsbereich | 90-264 VAC | |
Höhe | 89 mm | |
Leistung | 600 W | |
Tiefe | 464 mm | |
Lastgleichspannung | 0 bis 500 V | |
Lastgleichstrom | 0 bis 15 A | |
Lastwiderstand | 2,5 bis 1200 Ω |
Ursprungsland | DE |
Zolltarifnummer | 85043121 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |