EA-EL 9750-20 B (3U) | EA-Elektroautomatik

Programmable electronic load, 1200 W, 90-264 VAC, EA-EL 9750-20 B (3U)

Order No.: 26K9160
EAN: 4099891482725
MPN:
EA-EL 9750-20 B (3U)
33200264
Series: EA-EL 9000 B
EA-Elektroautomatik
EA-EL 9750-20 B (3U) EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
5,062.617 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5,062.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,062.617 €

Programmable DC Electronic Load, EA-EL 9750-20 B (3U), EA-Elektroautomatik

The new series of electronic DC loads, EA-EL 9000 B, replaces the previous EA-EL 9000 series and offers new voltage, current and power levels for a wide range of applications.

Compared to the previous EA-EL 9000 series, there is a significant reduction in the height-to-power ratio. Whereas previously 6 U were required for 7.2 kW power, now only 3 U are required for all models.

Features

  • Power ratings: 1.2 kW...7.2 kW
  • Input voltages: 0...80 V up to 0...750 V
  • Input currents: up to 510 A per device
  • FPGA/DSP based control
  • Multilingual, color touch panel operator interface
  • User profiles, function generator
Technical specifications
Breite 483 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 133 mm
Leistung 1200 W
Tiefe 464 mm
Lastgleichspannung 0 bis 750 V
Lastgleichstrom 0 bis 20 A
Lastwiderstand 3,5 bis 1100 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85043200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes