EA-EL 9750-40 B (3U) | EA-Elektroautomatik

Programmable electronic load, 2400 W, 90-264 VAC, EA-EL 9750-40 B (3U)

Order No.: 26K9165
EAN: 4099891482770
MPN:
EA-EL 9750-40 B (3U)
33200269
Series: EA-EL 9000 B
EA-Elektroautomatik
EA-EL 9750-40 B (3U) EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
7,683.2350 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
7,683.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,683.2350 €

Programmable DC Electronic Load, EA-EL 9750-40 B (3U), EA-Elektroautomatik

The new series of electronic DC loads, EA-EL 9000 B, replaces the previous EA-EL 9000 series and offers new voltage, current and power levels for a wide range of applications.

Compared to the previous EA-EL 9000 series, the height-to-power ratio has been significantly reduced. Whereas previously 6 U were required for 7.2 kW of power, now only 3 U are required for all models.

Features

  • Power ratings: 1.2 kW...7.2 kW
  • Input voltages: 0...80 V up to 0...750 V
  • Input currents: up to 510 A per device
  • FPGA/DSP-based control
  • Multilingual, colored touch panel operating unit
  • User profiles, function generator
Technical specifications
Breite 483 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 133 mm
Leistung 2400 W
Tiefe 464 mm
Lastgleichspannung 0 bis 750 V
Lastgleichstrom 0 bis 40 A
Lastwiderstand 1,75 bis 550 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85043200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes