EA-ELR 10080-120 2U | EA-Elektroautomatik
Programmable electronic load, (120 A), 0 to 120 A, 3000 W, 110-240 VAC, EA-ELR 10080-120 2U
Order No.: 26K9259
EAN: 4099891622909
MPN:
EA-ELR 10080-120 2U
0...80V 0...120A 3000W
Series: EA-ELR 10000
Unit Price (€ / pc.)
5,774.7725 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5,774.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,774.7725 €
Programmable electronic DC-Loads, EA-ELR 10080-120 2U, EA-Elektroautomatik
Features
- Active Power-Factor-Correction, typical 0.99
- Regenerative with energy recovery into the grid
- Flexible power regulated DC input stages (autoranging)
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, selection of control speed: Normal, Fast, Slow
- Color 5" TFT display with touch control and intuitive user interface
- Integrated function generator with predefined curves
- Integrated battery test mode
- Photovoltaics test mode, MPPT
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
Ausgangsstrom | 120 A | |
Breite | 482.6 mm | |
Eingangsspannungsbereich | 110-240 VAC | |
Höhe | 88 mm | |
Leistung | 3000 W | |
Tiefe | 462 mm | |
Ausgangsstrombereich | 0 bis 120 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85043200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |