EA-ELR 10360-15 2U | EA-Elektroautomatik

Programmable electronic load, (15 A), 0 to 15 A, 1500 W, 110-240 VAC, EA-ELR 10360-15 2U

Order No.: 26K9256
EAN: 4099891622879
MPN:
EA-ELR 10360-15 2U
0...360V 0...15A 1500W
Series: EA-ELR 10000
EA-Elektroautomatik
EA-ELR 10360-15 2U EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,915.10 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,915.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,915.10 €

Programmable electronic DC-Loads, EA-ELR 10360-15 2U, EA-Elektroautomatik

Features

  • Active Power-Factor-Correction, typical 0.99
  • Regenerative with energy recovery into the grid
  • Flexible power regulated DC input stages (autoranging)
  • Regulation mode CV, CC, CP, CR with fast crossover
  • Digital regulation, high resolution with 16bit ADCs and DACs, selection of control speed: Normal, Fast, Slow
  • Color 5" TFT display with touch control and intuitive user interface
  • Integrated function generator with predefined curves
  • Integrated battery test mode
  • Photovoltaics test mode, MPPT
  • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
Ausgangsstrom 15 A
Breite 482.6 mm
Eingangsspannungsbereich 110-240 VAC
Höhe 88 mm
Leistung 1500 W
Tiefe 462 mm
Ausgangsstrombereich 0 bis 15 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes