EA-ELR 10360-30 2U | EA-Elektroautomatik
Programmable electronic load, (30 A), 0 to 30 A, 3000 W, 110-240 VAC, EA-ELR 10360-30 2U
Order No.: 26K9261
EAN: 4099891622923
MPN:
EA-ELR 10360-30 2U
0...360V 0...30A 3000W
Series: EA-ELR 10000
Unit Price (€ / pc.)
5,774.7725 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5,774.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,774.7725 €
Programmable electronic DC-Loads, EA-ELR 10360-30 2U, EA-Elektroautomatik
Features
- Active Power-Factor-Correction, typical 0.99
- Regenerative with energy recovery into the grid
- Flexible power regulated DC input stages (autoranging)
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, selection of control speed: Normal, Fast, Slow
- Color 5" TFT display with touch control and intuitive user interface
- Integrated function generator with predefined curves
- Integrated battery test mode
- Photovoltaics test mode, MPPT
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
Output current | 30 A | |
Width | 482.6 mm | |
Input voltage AC | 110-240 VAC | |
Height | 88 mm | |
Power | 3000 W | |
Depth | 462 mm | |
Range of Output Currence | 0 bis 30 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |