EA-ELR 11000-10 2U | EA-Elektroautomatik

Programmable electronic load, (10 A), 0 to 10 A, 3000 W, 110-240 VAC, EA-ELR 11000-10 2U

Order No.: 26K9264
EAN: 4099891622954
MPN:
EA-ELR 11000-10 2U
0...1000V 0...10A 3000W
Series: EA-ELR 10000
EA-ELR 11000-10 2U EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
6,459.915 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
6,459.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,459.915 €

Programmable electronic DC-Loads, EA-ELR 11000-10 2U, EA-Elektroautomatik

Features

  • Active Power-Factor-Correction, typical 0.99
  • Regenerative with energy recovery into the grid
  • Flexible power regulated DC input stages (autoranging)
  • Regulation mode CV, CC, CP, CR with fast crossover
  • Digital regulation, high resolution with 16bit ADCs and DACs, selection of control speed: Normal, Fast, Slow
  • Color 5" TFT display with touch control and intuitive user interface
  • Integrated function generator with predefined curves
  • Integrated battery test mode
  • Photovoltaics test mode, MPPT
  • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
Output current 10 A
Width 482.6 mm
Input voltage AC 110-240 VAC
Height 88 mm
Power 3000 W
Depth 462 mm
Range of Output Currence 0 bis 10 A
Logistics
Country of origin DE
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes