EA-PS 10360-30 2U | EA-Elektroautomatik

Programmable laboratory power supply, 0 bis 360 V, outputs: 1 (30 A), 0 to 30 A, 3000 W, 110-240 V, EA-PS 10360-30 2U

Order No.: 26K9249
EAN: 4099891622800
MPN:
EA-PS 10360-30 2U
0...360V 0...30A 3000W
Series: EA-PS 10000
EA-Elektroautomatik
EA-PS 10360-30 2U EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
4,698.12 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4,698.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,698.12 €

Programmable DC-Power Supply, EA-PS 10360-30 2U, EA-Elektroautomatik

Features

  • Active Power-Factor-Correction, typical 0.99
  • Flexible power regulated DC output stages (autoranging)
  • Regulation mode CV, CC, CP with fast crossover
  • Color 5" TFT display with touch control and intuitive user interface
  • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
  • Digital regulation, high resolution with 16bit ADCs and DACs, selection of control speed: Normal, Fast, Slow
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 0 bis 360 V
Ausgangsstrom 30 A
Breite 482.6 mm
Eingangsspannungsbereich 110-240 V
Höhe 88 mm
Leistung 3000 W
Tiefe 462 mm
Wirkungsgrad 94.5 %
Ausgangsstrombereich 0 bis 30 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes