EA-PS 2042-10B | EA-Elektroautomatik
Laboratory power supply, 42 VDC, outputs: 1 (10 A), 0 to 10 A, 160 W, 90-264 VAC, EA-PS 2042-10B
Abgekündigt
Unit Price (€ / pc.)
355.81 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Power supplies or voltage regulators, type EA Serie PS 2000 B.
With microcontroller and USB interface; Input voltage range: 90 to 264 V/45 to 65 Hz. Tolerance at output voltage: max. 0.2 % deviation. Power factor: min. 0.99. Efficiency: 85 %. Operating temperatures: 0 to +50 °C. Safety class: 1. Dimensions: 174 x 82 x 240 mm (type 320 W: 174 x 82 x 320 mm).
Technical attributes (type, cable, output voltage, output current, weight): PS 2042-10B, 160 W, 0 to 42 V, 0 to 10 A, 2.0 kg
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 42 VDC | |
Output current | 10 A | |
Width | 174 mm | |
Input voltage AC | 90-264 VAC | |
Height | 82 mm | |
Power | 160 W | |
Depth | 240 mm | |
efficiency | 85 % | |
Range of Output Currence | 0 bis 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |