EA-PS 2042-20B | EA-Elektroautomatik

Laboratory power supply, 42 VDC, outputs: 1 (20 A), 0 to 20 A, 320 W, 90-264 VAC, EA-PS 2042-20B

Order No.: 24K3791
EAN: 4099891480547
MPN:
EA-PS 2042-20B
39200114
Series: EA-PS 2000 B
EA-Elektroautomatik
EA-PS 2042-20B EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
474.81 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.81 €

Power supplies or voltage regulators, type EA Serie PS 2000 B.

With microcontroller and USB interface; Input voltage range: 90 to 264 V/45 to 65 Hz. Tolerance at output voltage: max. 0.2 % deviation. Power factor: min. 0.99. Efficiency: 85 %. Operating temperatures: 0 to +50 °C. Safety class: 1. Dimensions: 174 x 82 x 240 mm (type 320 W: 174 x 82 x 320 mm).

Technical attributes (type, cable, output voltage, output current, weight): PS 2042-20B, 320 W, 0 to 42 V, 0 to 20 A, 2.3 kg

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 42 VDC
Ausgangsstrom 20 A
Breite 174 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 82 mm
Leistung 320 W
Tiefe 320 mm
Wirkungsgrad 85 %
Ausgangsstrombereich 0 bis 20 A
Logistics
Ursprungsland CN
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes