EA-PS 2084-03B | EA-Elektroautomatik

Laboratory power supply, 84 VDC, outputs: 1 (3 A), 0 to 3 A, 100 W, 90-264 VAC, EA-PS 2084-03B

Order No.: 24K3794
EAN: 4099891480578
MPN:
EA-PS 2084-03B
39200116
Series: EA-PS 2000 B
EA-Elektroautomatik
EA-PS 2084-03B EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
387.107 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
387.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
387.107 €

Power supplies or voltage regulators, type EA Serie PS 2000 B.

With microcontroller and USB interface; Input voltage range: 90 to 264 V/45 to 65 Hz. Tolerance at output voltage: max. 0.2 % deviation. Power factor: min. 0.99. Efficiency: 85 %. Operating temperatures: 0 to +50 °C. Safety class: 1. Dimensions: 174 x 82 x 240 mm (type 320 W: 174 x 82 x 320 mm).

Technical attributes (type, cable, output voltage, output current, weight): PS 2084-03B, 100 W, 0 to 84 V, 0 to 3.0 A, 1.9 kg

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 84 VDC
Ausgangsstrom 3 A
Breite 174 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 82 mm
Leistung 100 W
Tiefe 240 mm
Wirkungsgrad 85 %
Ausgangsstrombereich 0 bis 3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes