EA-PS 2084-05B | EA-Elektroautomatik
Laboratory power supply, 84 VDC, outputs: 1 (5 A), 0 to 5 A, 160 W, 90-264 VAC, EA-PS 2084-05B
Programmable DC Laboratory Power Supply, EA-PS 2084-05B, EA-Elektroautomatik
The EA-PS 2000 B TFT series laboratory power supplies are 2020 revised versions of the previous models with blue LCD display. The new version offers a color TFT display, a better USB connection and the additional communication protocols ModBus RTU and SCPI. Three power classes are available with 100 W, 160 W or 320 W.
The devices are closed at the top and bottom and have no external heat sinks. This makes them particularly suitable for use in schools and educational establishments. The safety output sockets are located on the front of the unit. Voltage and current can be continuously adjusted from zero to the nominal value.
Features
- Microcontroller controlled
- Output powers: 100 W, 160 W or 320 W
- Output voltages: 0...42 V or 0...84 V
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 84 VDC | |
Ausgangsstrom | 5 A | |
Breite | 174 mm | |
Eingangsspannungsbereich | 90-264 VAC | |
Höhe | 82 mm | |
Leistung | 160 W | |
Tiefe | 240 mm | |
Wirkungsgrad | 85 % | |
Ausgangsstrombereich | 0 bis 5 A |
Ursprungsland | CN |
Zolltarifnummer | 85043121 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |