EA-PS 3040-10 C | EA-Elektroautomatik
Programmable laboratory power supply, 40 VDC, outputs: 1 (10 A), 160 W, EA-PS 3040-10 C
Programmable DC Laboratory Power Supply, EA-PS 3040-10 C, EA-Elektroautomatik
The new EA-PS 3000 C series offers users compact bench-top laboratory power supplies for use in a variety of applications where low voltages, currents or powers are required. The small size of the housing, the intuitive control panel with color display, together with the DC output accessible on the front panel, facilitate setup, connection and operation at the bench.
In addition to standard functions of power supplies, they offer some additional features as standard, which simplify working with these devices and help to save time. In addition to setpoints, monitoring limits and user profiles can be quickly configured or called up.
Features
- Wide input range 90...264 V with active PFC
- Output powers: 0...160 W to 0...640 W
- Output voltages: 0...40 V to 0...200 V
- Output currents: 0...2 A to 0...40 A
- Flexible, power regulated output stage
Number of outputs | 1 | |
Output voltage DC | 40 VDC | |
Output current | 10 A | |
Width | 308 mm | |
Height | 103 mm | |
Power | 160 W | |
Depth | 323 mm |
Country of origin | CN |
Customs tariff number | 85043121 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |