EA-PS 3080-20 C | EA-Elektroautomatik

Programmable laboratory power supply, 80 VDC, outputs: 1 (20 A), 0 to 20 A, 640 W, EA-PS 3080-20 C

Order No.: 26K9145
EAN: 4099891482640
MPN:
EA-PS 3080-20 C
35320215
Series: EA-PS 3000 C
EA-Elektroautomatik
EA-PS 3080-20 C EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,191.19 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,191.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,191.19 €

Programmable DC Laboratory Power Supply, EA-PS 3080-20 C, EA-Elektroautomatik

The new EA-PS 3000 C series offers the user compact bench-top laboratory power supplies for use in a variety of applications where low voltages, currents or powers are required. The small size of the housing, the intuitive control panel with color display, together with the DC output accessible on the front panel, facilitate setup, connection and operation at the bench.

In addition to standard functions of power supplies, they offer some additional features as standard, which simplify working with these devices and help to save time. In addition to setpoints, monitoring limits and user profiles can be quickly configured or called up.

Features

  • Wide input range 90...264 V with active PFC
  • Output powers: 0...160 W to 0...640 W
  • Output voltages: 0...40 V to 0...200 V
  • Output currents: 0...2 A to 0...40 A
  • Flexible, power-controlled output stage
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 80 VDC
Ausgangsstrom 20 A
Breite 308 mm
Höhe 103 mm
Leistung 640 W
Tiefe 350 mm
Ausgangsstrombereich 0 bis 20 A
Logistics
Ursprungsland CN
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes