EA-PS 3200-04 C | EA-Elektroautomatik
Programmable laboratory power supply, 200 VDC, outputs: 1 (4 A), 0 to 4 A, 320 W, EA-PS 3200-04 C
Programmable DC Laboratory Power Supply, EA-PS 3200-04 C, EA-Elektroautomatik
The new EA-PS 3000 C series offers the user compact bench-top laboratory power supplies for use in a variety of applications where low voltages, currents or powers are required. The small housing dimensions, the intuitive control panel with color display, together with the DC output accessible on the front facilitate setup, connection and operation at the place.
In addition to standard functions of power supplies, they offer some additional features as standard, which simplify working with these devices and help to save time. In addition to setpoints, monitoring limits and user profiles can be quickly configured or called up.
Features
- Wide input range 90...264 V with active PFC
- Output powers: 0...160 W to 0...640 W
- Output voltages: 0...40 V to 0...200 V
- Output currents: 0...2 A to 0...40 A
- Flexible, power-controlled output stage
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 200 VDC | |
Ausgangsstrom | 4 A | |
Breite | 308 mm | |
Höhe | 103 mm | |
Leistung | 320 W | |
Tiefe | 323 mm | |
Ausgangsstrombereich | 0 bis 4 A |
Ursprungsland | CN |
Zolltarifnummer | 85043121 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |