EA-PS-524-05T | EA-Elektroautomatik

Fixed voltage power supply, 22 bis 29 VDC, outputs: 1 (5.2 A), 150 W, 90-264 VAC, EA-PS-524-05T

Order No.: 24K4012
EAN: 4099891480738
MPN:
EA-PS-524-05T
Series: EA-PS 500
EA-Elektroautomatik
EA-PS-524-05T EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
178.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
178.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
178.50 €

Fixed voltage power supplies, type EA Serie PS 500.

Output current limiting, overload, short-circuit and thermal overload protection, sense connection and temperature controlled fan. LED status display; Input voltage: 90 to 264 VAC/45 to 65 Hz. Input: dimensions W 110 x H 58 x D 226 mm. Supplied with power cable and mounting bracket.

Desktop version, type PS 500 T.

Connections: 4.0 mm jacks.

Technical attributes (type, output voltage range, output current, output power): EA–PS 524–05 T, 22 to 29 VDC, 5.2 A, 150 W

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 22 bis 29 VDC
Ausgangsstrom 5.2 A
Breite 110 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 58 mm
Leistung 150 W
Tiefe 226 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes