EA-PS-524-11T | EA-Elektroautomatik
Fixed voltage power supply, 22 bis 29 VDC, outputs: 1 (10.5 A), 300 W, 90-264 VAC, EA-PS-524-11T
Unit Price (€ / pc.)
220.15 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fixed voltage power supply, EA-PS-524-11T, EA-Elektroautomatik
This fixed output power suppliy is designed for operation of equipment requiring a stable DC supply. The mounting bracket is detachable. A temperature controlled fan ensures appropriate cooling. The output current limitation works according to an U-I characteristic and enables the units to be used also for parallel standby operation.
Features
- Output voltage adjustable
- Remote sensing input
- Overload- and short-circuit-proof
- Overtemperature protection (OT)
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 22 bis 29 VDC | |
Output current | 10.5 A | |
Width | 110 mm | |
Input voltage AC | 90-264 VAC | |
Height | 58 mm | |
Power | 300 W | |
Depth | 226 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |