EA-PS 9080-100 1U | EA-Elektroautomatik

Programmable laboratory power supply, 80 VDC, outputs: 1 (100 A), 0 to 100 A, 3000 W, EA-PS 9080-100 1U

Order No.: 26K9074
EAN: 4099891481940
MPN:
EA-PS 9080-100 1U
06230405
Series: EA-PS 9000 1U
EA-Elektroautomatik
EA-PS 9080-100 1U EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,573.57 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,573.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,573.57 €

Programmable DC Laboratory Power Supply, EA-PS 9080-100 1U, EA-Elektroautomatik

The microprocessor-controlled EA-PS 9000 1U series laboratory power supplies offer the user many functions and features as standard, which make working with these units much easier. All this in a very flat design with a housing height of only 44 mm. The clearly arranged control panel with two rotary knobs, six keys and a clearly arranged, blue illuminated LCD display for values and status offers all possibilities to operate the instrument easily and in just a few steps.

Features

  • Wide input range 100...264 V (1500W models)
  • High efficiency up to 95%
  • Output powers: 0...1500 W or 0...3000 W
  • Output voltages: 0...80 V to 0...750 V
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 80 VDC
Ausgangsstrom 100 A
Breite 483 mm
Höhe 42 mm
Leistung 3000 W
Tiefe 500 mm
Wirkungsgrad 92 %
Ausgangsstrombereich 0 bis 100 A
Logistics
Ursprungsland CN
Zolltarifnummer 85043200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes