EA-PS 9200-15 T | EA-Elektroautomatik

Programmable laboratory power supply, 200 VDC, outputs: 1 (15 A), 0 to 15 A, 1000 W, 115-230 VAC, EA-PS 9200-15 T

Order No.: 26K9045
EAN: 4099891481650
MPN:
EA-PS 9200-15 T
06200448
Series: EA-PS 9000 T
EA-Elektroautomatik
EA-PS 9200-15 T EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,620.618 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,620.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,620.618 €

Programmable DC Laboratory Power Supply, EA-PS 9200-15 T, EA-Elektroautomatik

The microprocessor-controlled laboratory power supplies of the EA-PS 9000 T series offer the user, in addition to user-friendly, interactive menu navigation, many functions and features as standard, which make working with these devices considerably easier. For example, setpoints, monitoring limits and other settings can be configured quickly. The integrated monitoring functions for all output parameters simplify a test setup and often make external monitoring measures superfluous.

The clearly arranged control panel with two rotary knobs, one key, three LEDs and a touch-sensitive touch panel with a color TFT display for values and status offers all possibilities to operate the device easily and with a few simple steps.

Features

  • Wide input range 90...264 V with active PFC
  • High efficiency up to 92%
  • Output powers: 0...320 W to 0...1500 W
  • Output voltages: 0...40 V to 0...500 V
  • Output currents: 0...4 A to 0...60 A
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 200 VDC
Ausgangsstrom 15 A
Breite 92 mm
Eingangsspannungsbereich 115-230 VAC
Höhe 239 mm
Leistung 1000 W
Tiefe 412 mm
Wirkungsgrad 93 %
Ausgangsstrombereich 0 bis 15 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes