EA-PS 9750-06 1U | EA-Elektroautomatik

Programmable laboratory power supply, 750 VDC, outputs: 1 (6 A), 0 to 6 A, 1500 W, EA-PS 9750-06 1U

Order No.: 26K9073
EAN: 4099891481933
MPN:
EA-PS 9750-06 1U
06230404
Series: EA-PS 9000 1U
EA-Elektroautomatik
EA-PS 9750-06 1U EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,977.975 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,977.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,977.975 €

Programmable DC Laboratory Power Supply, EA-PS 9750-06 1U, EA-Elektroautomatik

The microprocessor-controlled laboratory power supplies of the EA-PS 9000 1U series offer the user many functions and features as standard, which make working with these devices much easier. All this in a very flat design with a housing height of only 44 mm. The clearly arranged control panel with two rotary knobs, six keys and a clearly arranged, blue illuminated LCD display for values and status offers all possibilities to operate the instrument easily and in just a few steps.

Features

  • Wide input range 100...264 V (1500W models)
  • High efficiency up to 95%
  • Output powers: 0...1500 W or 0...3000 W
  • Output voltages: 0...80 V to 0...750 V
Technical specifications
Number of outputs 1
Output voltage DC 750 VDC
Output current 6 A
Width 483 mm
Height 42 mm
Power 1500 W
Depth 500 mm
efficiency 95 %
Range of Output Currence 0 to 6 A
Logistics
Country of origin CN
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes