EA-PS 9750-12 1U | EA-Elektroautomatik
Programmable laboratory power supply, 750 VDC, outputs: 1 (12 A), 0 to 12 A, 3000 W, EA-PS 9750-12 1U
Programmable DC Laboratory Power Supply, EA-PS 9750-12 1U, EA-Elektroautomatik
The microprocessor-controlled laboratory power supplies of the EA-PS 9000 1U series offer the user many functions and features as standard, which make working with these devices much easier. All this in a very flat design with a housing height of only 44 mm. The clearly arranged control panel with two rotary knobs, six keys and a clearly arranged, blue illuminated LCD display for values and status offers all possibilities to operate the instrument easily and in just a few steps.
Features
- Wide input range 100...264 V (1500W models)
- High efficiency up to 95%
- Output powers: 0...1500 W or 0...3000 W
- Output voltages: 0...80 V to 0...750 V
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 750 VDC | |
Ausgangsstrom | 12 A | |
Breite | 483 mm | |
Höhe | 42 mm | |
Leistung | 3000 W | |
Tiefe | 500 mm | |
Wirkungsgrad | 93 % | |
Ausgangsstrombereich | 0 bis 12 A |
Ursprungsland | CN |
Zolltarifnummer | 85043200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |