EA-PS3032-10B | EA-Elektroautomatik
Laboratory power supply, 320 VDC, outputs: 1 (10 A), 0 to 10 A, 320 W, 115-230 VAC, EA-PS3032-10B

Power supplies or voltage regulators, type EA Serie PS 3000 B.
Linear control loop technology (160 and 320 W), clocked mode (640 W). For constant current (CC) and constant voltage operation (CV), parallel and series operation. Compensation for voltage dips using remote sensors (Sense). Display of output values (V + I) and preset values (V, I and OVP) on separate digital instruments. Analog input and output for external programming and monitoring, external universal interface (USB/analog) EA UTA 12 for external control by Windows applications; Operating temperatures: 0 °C to +40 °C. Dimensions: W 240, H 120, D 300 mm.
Output current up to 10 A, type PS 3032.
Output voltage: 0 to 32 V. Input voltage: 115/230 VAC. Frequency: 50/60 Hz. Fine adjustment range: 1.0 A. Weight: 10 kg.
Type: 3032-10B, laboratory power supply
Number of outputs | 1 | |
Output voltage DC | 320 VDC | |
Output current | 10 A | |
Width | 240 mm | |
Input voltage AC | 115-230 VAC | |
Height | 120 mm | |
Power | 320 W | |
Depth | 285 mm | |
Range of Output Currence | 0 to 10 A |
Country of origin | HK |
Customs tariff number | 85043121 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |