EA-PS512-11R | EA-Elektroautomatik

Fixed voltage power supply, 11 bis 14 VDC, outputs: 1 (10.5 A), 150 W, 90-264 VAC, EA-PS512-11R

Order No.: 24K4055
EAN: 4099891480769
MPN:
EA-PS512-11R
Series: EA-PS 500
EA-Elektroautomatik
EA-PS512-11R EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.11 €

Fixed voltage power supplies, type EA Serie PS 500.

Output current limiting, overload, short-circuit and thermal overload protection, sense connection and temperature controlled fan. LED status display; Input voltage: 90 to 264 VAC/45 to 65 Hz. Input: dimensions W 110 x H 58 x D 226 mm. Supplied with power cable and mounting bracket.

Wall-mount version, type PS 500 R.

Connections: screw terminals.

Technical attributes (type, output voltage range, output current, output power): EA–PS 512–11 R, 11 to 14 VDC, 10.5 A, 150 W

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 11 bis 14 VDC
Ausgangsstrom 10.5 A
Breite 110 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 58 mm
Leistung 150 W
Tiefe 226 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes