EA-PSB 10360-30 2U | EA-Elektroautomatik
Programmable laboratory power supply, 0 bis 360 V, outputs: 1 (30 A), 0 to 30 A, 3000 W, 110-240 V, EA-PSB 10360-30 2U
Order No.: 26K9221
EAN: 4099891622527
MPN:
EA-PSB 10360-30 2U
0...360V +-0...30A +-3000W
Series: EA-PSB 10000
Unit Price (€ / pc.)
6,753.5475 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
6,753.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,753.5475 €
Programmable bidirectional DC-Power supply, EA-PSB 10360-30 2U, EA-Elektroautomatik
Features
- Active Power-Factor-Correction, typical 0.99
- Bidirectional power supply, 2 quadrants in source and sink
- In load operation, regenerative with energy recovery into the grid
- Flexible power regulated DC input/output stages (autoranging)
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs
- Color 5" TFT display with touch control and intuitive user interface
- Integrated function generator with predefined curves
- Integrated battery test mode, battery and fuel cell simulation
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 0 bis 360 V | |
Ausgangsstrom | 30 A | |
Breite | 482.6 mm | |
Eingangsspannungsbereich | 110-240 V | |
Höhe | 88 mm | |
Leistung | 3000 W | |
Tiefe | 462 mm | |
Wirkungsgrad | 94.5 % | |
Ausgangsstrombereich | 0 bis 30 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85043200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |