EA-PSB 10750-12 2U | EA-Elektroautomatik

Programmable laboratory power supply, 0 bis 750 V, outputs: 1 (12 A), 0 to 12 A, 3000 W, 110-240 V, EA-PSB 10750-12 2U

Order No.: 26K9223
EAN: 4099891622541
MPN:
EA-PSB 10750-12 2U
0...750V +-0...12A +-3000W
Series: EA-PSB 10000
EA-PSB 10750-12 2U EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
7,242.9350 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7,242.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,242.9350 €

Programmable bidirectional DC-Power supply, EA-PSB 10750-12 2U, EA-Elektroautomatik

Features

  • Active Power-Factor-Correction, typical 0.99
  • Bidirectional power supply, 2 quadrants in source and sink
  • In load operation, regenerative with energy recovery into the grid
  • Flexible power regulated DC input/output stages (autoranging)
  • Regulation mode CV, CC, CP, CR with fast crossover
  • Digital regulation, high resolution with 16bit ADCs and DACs
  • Color 5" TFT display with touch control and intuitive user interface
  • Integrated function generator with predefined curves
  • Integrated battery test mode, battery and fuel cell simulation
  • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 750 V
Output current 12 A
Width 482.6 mm
Input voltage AC 110-240 V
Height 88 mm
Power 3000 W
Depth 462 mm
efficiency 95 %
Range of Output Currence 0 bis 12 A
Logistics
Country of origin DE
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes