EA-PSI 10080-60 2U | EA-Elektroautomatik

Programmable laboratory power supply, 0 bis 80 V, outputs: 1 (60 A), 0 to 60 A, 1500 W, 110-240 V, EA-PSI 10080-60 2U

Order No.: 26K9227
EAN: 4099891622589
MPN:
EA-PSI 10080-60 2U
0...80V 0...60A 1500W
Series: EA-PSI 10000
EA-PSI 10080-60 2U EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
4,012.9775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,012.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,012.9775 €

Programmable DC-Power Supply, EA-PSI 10080-60 2U, EA-Elektroautomatik

Features

  • Active Power-Factor-Correction, typical 0.99
  • Flexible power regulated DC output stages (autoranging)
  • Regulation mode CV, CC, CP, CR with fast crossover
  • Digital regulation, high resolution with 16bit ADCs and DACs
  • Color 5" TFT display with touch control and intuitive user interface
  • Integrated function generator with predefined curves
  • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 80 V
Output current 60 A
Width 482.6 mm
Input voltage AC 110-240 V
Height 88 mm
Power 1500 W
Depth 462 mm
efficiency 94 %
Range of Output Currence 0 bis 60 A
Logistics
Country of origin DE
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes