EA-PSI 10200-25 2U | EA-Elektroautomatik
Programmable laboratory power supply, 0 bis 200 V, outputs: 1 (25 A), 0 to 25 A, 1500 W, 110-240 V, EA-PSI 10200-25 2U
Order No.: 26K9228
EAN: 4099891622596
MPN:
EA-PSI 10200-25 2U
0...200V 0...25A 1500W
Series: EA-PSI 10000
Unit Price (€ / pc.)
4,012.9775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,012.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,012.9775 €
Programmable DC-Power Supply, EA-PSI 10200-25 2U, EA-Elektroautomatik
Features
- Active Power-Factor-Correction, typical 0.99
- Flexible power regulated DC output stages (autoranging)
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs
- Color 5" TFT display with touch control and intuitive user interface
- Integrated function generator with predefined curves
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0 bis 200 V | |
Output current | 25 A | |
Width | 482.6 mm | |
Input voltage AC | 110-240 V | |
Height | 88 mm | |
Power | 1500 W | |
Depth | 462 mm | |
efficiency | 94.5 % | |
Range of Output Currence | 0 bis 25 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |