EA-PSI 9040-40 DT 1KW | EA-Elektroautomatik
Programmable laboratory power supply, 40 VDC, outputs: 1 (40 A), 0 to 40 A, 1000 W, EA-PSI 9040-40 DT 1KW
Programmable DC Laboratory Power Supply, EA-PSI 9040-40 DT 1KW, EA-Elektroautomatik
The microprocessor-controlled EA-PSI 9000 DT series laboratory power supplies offer the user many functions and features as standard, in addition to user-friendly, interactive menu navigation, which make working with these instruments considerably easier. Setpoints, monitoring limits and other settings can be configured quickly.
The clearly arranged control panel with two rotary knobs, one button, two LEDs and a touch-sensitive touch panel with color TFT display for values and status offers all possibilities to operate the device easily and with a few simple steps.
Features
- Wide input range 90...264 V with active PFC
- High efficiency up to 92%
- Output powers: 0...320 W to 0...1500 W
- Output voltages: 0...40 V to 0...750 V
- Output currents: 0...4 A to 0...60 A
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 40 VDC | |
Ausgangsstrom | 40 A | |
Breite | 308 mm | |
Höhe | 103 mm | |
Leistung | 1000 W | |
Tiefe | 415 mm | |
Wirkungsgrad | 89 % | |
Ausgangsstrombereich | 0 bis 40 A |
Ursprungsland | DE |
Zolltarifnummer | 85043121 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |