EA-PSI 9040-40 T 640W | EA-Elektroautomatik

Programmable laboratory power supply, 40 VDC, outputs: 1 (40 A), 0 to 40 A, 640 W, EA-PSI 9040-40 T 640W

Order No.: 26K9022
EAN: 4099891481469
MPN:
EA-PSI 9040-40 T 640W
06200543
Series: EA-PSI 9000 T
EA-Elektroautomatik
EA-PSI 9040-40 T 640W EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,858.856 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,858.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,858.856 €

Programmable DC Laboratory Power Supply, EA-PSI 9040-40 T 640W, EA-Elektroautomatik

The microprocessor-controlled EA-PSI 9000 T series laboratory power supplies offer the user not only user-friendly, interactive menu navigation but also many functions and features as standard that make working with these instruments considerably easier. Thus, setpoints, monitoring limits and other settings can be configured quickly.

The integrated monitoring functions for all output parameters simplify a test setup and often make external monitoring measures superfluous.

Features

  • Wide input range 90...264 V with active PFC
  • High efficiency up to 92%
  • Output powers: 0...320 W to 0...1500 W
  • Output voltages: 0...40 V to 0...500 V
  • Output currents: 0...4 A to 0...60 A
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 40 VDC
Ausgangsstrom 40 A
Breite 92 mm
Höhe 239 mm
Leistung 640 W
Tiefe 352 mm
Wirkungsgrad 89 %
Ausgangsstrombereich 0 bis 40 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes