EA-PSI 9040-60 DT | EA-Elektroautomatik

Programmable laboratory power supply, 40 VDC, outputs: 1 (60 A), 0 to 60 A, 1500 W, EA-PSI 9040-60 DT

Order No.: 26K9063
EAN: 4099891481834
MPN:
EA-PSI 9040-60 DT
06200516
Series: EA-PSI 9000 DT
EA-Elektroautomatik
EA-PSI 9040-60 DT EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,573.57 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,573.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,573.57 €

Programmable DC Laboratory Power Supply, EA-PSI 9040-60 DT, EA-Elektroautomatik

The microprocessor-controlled laboratory power supplies of the EA-PSI 9000 DT series offer the user, in addition to a user-friendly, interactive menu navigation, many functions and features as standard, which make working with these devices considerably easier. Setpoints, monitoring limits and other settings can be configured quickly.

The clearly arranged control panel with two rotary knobs, one button, two LEDs and a touch-sensitive touch panel with color TFT display for values and status offers all possibilities to operate the device easily and with few steps.

Features

  • Wide input range 90...264 V with active PFC
  • High efficiency up to 92%
  • Output powers: 0...320 W to 0...1500 W
  • Output voltages: 0...40 V to 0...750 V
  • Output currents: 0...4 A to 0...60 A
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 40 VDC
Ausgangsstrom 60 A
Breite 308 mm
Höhe 103 mm
Leistung 1500 W
Tiefe 415 mm
Wirkungsgrad 92 %
Ausgangsstrombereich 0 bis 60 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes