EA-PSI 9080-10 DT | EA-Elektroautomatik

Programmable laboratory power supply, 80 VDC, outputs: 1 (10 A), 0 to 10 A, 320 W, EA-PSI 9080-10 DT

Order No.: 26K9052
EAN: 4099891481728
MPN:
EA-PSI 9080-10 DT
06200501
Series: EA-PSI 9000 DT
EA-Elektroautomatik
EA-PSI 9080-10 DT EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,858.856 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,858.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,858.856 €

Programmable DC Laboratory Power Supply, EA-PSI 9080-10 DT, EA-Elektroautomatik

The microprocessor-controlled EA-PSI 9000 DT series laboratory power supplies offer the user not only user-friendly, interactive menu navigation but also many functions and features as standard that make working with these instruments considerably easier. Setpoints, monitoring limits and other settings can be configured quickly.

The clearly arranged control panel with two rotary knobs, one button, two LEDs and a touch-sensitive touch panel with color TFT display for values and status offers all possibilities to operate the device easily and with a few simple steps.

Features

  • Wide input range 90...264 V with active PFC
  • High efficiency up to 92%
  • Output powers: 0...320 W to 0...1500 W
  • Output voltages: 0...40 V to 0...750 V
  • Output currents: 0...4 A to 0...60 A
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 80 VDC
Ausgangsstrom 10 A
Breite 308 mm
Höhe 103 mm
Leistung 320 W
Tiefe 355 mm
Wirkungsgrad 89 %
Ausgangsstrombereich 0 bis 10 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes