EA-PSI 9080-60 DT | EA-Elektroautomatik
Programmable laboratory power supply, 80 VDC, outputs: 1 (60 A), 0 to 60 A, 1500 W, EA-PSI 9080-60 DT
Programmable DC Laboratory Power Supply, EA-PSI 9080-60 DT, EA-Elektroautomatik
The microprocessor-controlled EA-PSI 9000 DT series laboratory power supplies offer the user not only user-friendly, interactive menu navigation but also many functions and features as standard that make working with these instruments considerably easier. Setpoints, monitoring limits and other settings can be configured quickly.
The clearly arranged control panel with two rotary knobs, one button, two LEDs and a touch-sensitive touch panel with color TFT display for values and status offers all possibilities to operate the device easily and with few steps.
Features
- Wide input range 90...264 V with active PFC
- High efficiency up to 92%
- Output powers: 0...320 W to 0...1500 W
- Output voltages: 0...40 V to 0...750 V
- Output currents: 0...4 A to 0...60 A
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 80 VDC | |
Ausgangsstrom | 60 A | |
Breite | 308 mm | |
Höhe | 103 mm | |
Leistung | 1500 W | |
Tiefe | 415 mm | |
Wirkungsgrad | 92 % | |
Ausgangsstrombereich | 0 bis 60 A |
Ursprungsland | DE |
Zolltarifnummer | 85043200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |