EA-PSI 9200-04 DT | EA-Elektroautomatik

Programmable laboratory power supply, 200 VDC, outputs: 1 (4 A), 0 to 4 A, 320 W, EA-PSI 9200-04 DT

Order No.: 26K9053
EAN: 4099891481735
MPN:
EA-PSI 9200-04 DT
06200502
Series: EA-PSI 9000 DT
EA-Elektroautomatik
EA-PSI 9200-04 DT EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,858.856 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,858.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,858.856 €

Programmable DC Laboratory Power Supply, EA-PSI 9200-04 DT, EA-Elektroautomatik

The microprocessor-controlled laboratory power supplies of the EA-PSI 9000 DT series offer the user, in addition to a user-friendly, interactive menu navigation, many functions and features as standard, which make working with these devices considerably easier. Setpoints, monitoring limits and other settings can be configured quickly.

The clearly arranged control panel with two rotary knobs, one button, two LEDs and a touch-sensitive touch panel with color TFT display for values and status offers all possibilities to operate the device easily and with few steps.

Features

  • Wide input range 90...264 V with active PFC
  • High efficiency up to 92%
  • Output powers: 0...320 W to 0...1500 W
  • Output voltages: 0...40 V to 0...750 V
  • Output currents: 0...4 A to 0...60 A
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 200 VDC
Ausgangsstrom 4 A
Breite 308 mm
Höhe 103 mm
Leistung 320 W
Tiefe 355 mm
Wirkungsgrad 89 %
Ausgangsstrombereich 0 bis 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes