EA-PSI 9200-04 T | EA-Elektroautomatik
Programmable laboratory power supply, 200 VDC, outputs: 1 (4 A), 0 to 4 A, 320 W, 115-230 VAC, EA-PSI 9200-04 T
Programmable DC Laboratory Power Supply, EA-PSI 9200-04 T, EA-Elektroautomatik
The microprocessor-controlled EA-PSI 9000 T series laboratory power supplies offer the user many functions and features as standard, in addition to user-friendly, interactive menu guidance, which make working with these instruments considerably easier. For example, setpoints, monitoring limits and other settings can be configured quickly.
The integrated monitoring functions for all output parameters simplify a test setup and often make external monitoring measures unnecessary.
Features
- Wide input range 90...264 V with active PFC
- High efficiency up to 92%
- Output powers: 0...320 W to 0...1500 W
- Output voltages: 0...40 V to 0...500 V
- Output currents: 0...4 A to 0...60 A
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 200 VDC | |
Ausgangsstrom | 4 A | |
Breite | 92 mm | |
Eingangsspannungsbereich | 115-230 VAC | |
Höhe | 239 mm | |
Leistung | 320 W | |
Tiefe | 352 mm | |
Ausgangsstrombereich | 0 bis 4 A |
Ursprungsland | DE |
Zolltarifnummer | 85043121 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |