EA-PSI 9200-15 T | EA-Elektroautomatik

Programmable laboratory power supply, 200 VDC, outputs: 1 (15 A), 0 to 15 A, 1000 W, 115-230 VAC, EA-PSI 9200-15 T

Order No.: 26K9027
EAN: 4099891481513
MPN:
EA-PSI 9200-15 T
06200548
Series: EA-PSI 9000 T
EA-Elektroautomatik
EA-PSI 9200-15 T EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,097.094 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,097.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,097.094 €

Programmable DC Laboratory Power Supply, EA-PSI 9200-15 T, EA-Elektroautomatik

The microprocessor-controlled EA-PSI 9000 T series laboratory power supplies offer the user many functions and features as standard, in addition to user-friendly, interactive menu guidance, which make working with these instruments considerably easier. For example, setpoints, monitoring limits and other settings can be configured quickly.

The integrated monitoring functions for all output parameters simplify a test setup and often make external monitoring measures unnecessary.

Features

  • Wide input range 90...264 V with active PFC
  • High efficiency up to 92%
  • Output powers: 0...320 W to 0...1500 W
  • Output voltages: 0...40 V to 0...500 V
  • Output currents: 0...4 A to 0...60 A
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 200 VDC
Ausgangsstrom 15 A
Breite 92 mm
Eingangsspannungsbereich 115-230 VAC
Höhe 239 mm
Leistung 1000 W
Tiefe 412 mm
Ausgangsstrombereich 0 bis 15 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes