EA-PSI 9500-06 DT | EA-Elektroautomatik

Programmable laboratory power supply, 500 VDC, outputs: 1 (6 A), 0 to 6 A, 1000 W, EA-PSI 9500-06 DT

Order No.: 26K9061
EAN: 4099891481810
MPN:
EA-PSI 9500-06 DT
06200509
Series: EA-PSI 9000 DT
EA-Elektroautomatik
EA-PSI 9500-06 DT EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,335.3320 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,335.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,335.3320 €

Programmable DC Laboratory Power Supply, EA-PSI 9500-06 DT, EA-Elektroautomatik

The microprocessor-controlled EA-PSI 9000 DT series laboratory power supplies offer the user many functions and features as standard, in addition to user-friendly, interactive menu navigation, which make working with these instruments considerably easier. Setpoints, monitoring limits and other settings can be configured quickly.

The clearly arranged control panel with two rotary knobs, one button, two LEDs and a touch-sensitive touch panel with color TFT display for values and status offers all possibilities to operate the device easily and with a few simple steps.

Features

  • Wide input range 90...264 V with active PFC
  • High efficiency up to 92%
  • Output powers: 0...320 W to 0...1500 W
  • Output voltages: 0...40 V to 0...750 V
  • Output currents: 0...4 A to 0...60 A
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 500 VDC
Ausgangsstrom 6 A
Breite 308 mm
Höhe 103 mm
Leistung 1000 W
Tiefe 415 mm
Wirkungsgrad 93 %
Ausgangsstrombereich 0 bis 6 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes