EA-PSI 9500-06 T | EA-Elektroautomatik

Programmable laboratory power supply, 500 VDC, outputs: 1 (6 A), 0 to 6 A, 1000 W, 115-230 VAC, EA-PSI 9500-06 T

Order No.: 26K9028
EAN: 4099891481520
MPN:
EA-PSI 9500-06 T
06200549
Series: EA-PSI 9000 T
EA-Elektroautomatik
EA-PSI 9500-06 T EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
3,097.094 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,097.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,097.094 €

Programmable DC Laboratory Power Supply, EA-PSI 9500-06 T, EA-Elektroautomatik

The microprocessor-controlled EA-PSI 9000 T series laboratory power supplies offer the user many functions and features as standard, in addition to user-friendly, interactive menu guidance, which make working with these instruments considerably easier. For example, setpoints, monitoring limits and other settings can be configured quickly.

The integrated monitoring functions for all output parameters simplify a test setup and often make external monitoring measures unnecessary.

Features

  • Wide input range 90...264 V with active PFC
  • High efficiency up to 92%
  • Output powers: 0...320 W to 0...1500 W
  • Output voltages: 0...40 V to 0...500 V
  • Output currents: 0...4 A to 0...60 A
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 500 VDC
Ausgangsstrom 6 A
Breite 92 mm
Eingangsspannungsbereich 115-230 VAC
Höhe 239 mm
Leistung 1000 W
Tiefe 412 mm
Ausgangsstrombereich 0 bis 6 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes