EA-PS 812-022KSM | EA-Elektroautomatik
Power supply, 12 to 15 VDC, 2.5 A, 30 W, EA-PS 812-022KSM
Power supplies for DIN rail mounting, type EA Serie PS 800 KSM.
With overvoltage and thermal overload protection, overload- and short circuit-proof; Input voltage range: 90 to 264 VAC/47 to 63 Hz, 120 to 370 VDC. Efficiency (230 V): 83%. Degree of protection: IP 20. Insulation class: II. Height: 91 mm. Depth: 57 mm.
Power supplies, output voltage 12 to 15 VDC.
Residual ripple: max. 40 mVpp.
Technical attributes (rated current, rated power, width, weight): PS 812-022 KSM, 2.5 A, 30 W, 53 mm, 190 g
Number of outputs | 1 | |
Output voltage DC | 12 to 15 VDC | |
Output current | 2.5 A | |
Width | 53 mm | |
Input voltage AC | 90-264 VAC, 120-370 VDC | |
Height | 91 mm | |
Power | 30 W | |
Degree of protection (IP) | IP20 | |
Depth | 57 mm | |
efficiency | 83 % |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |