EA-IF KE5 USB/ANALOG | EA-Elektroautomatik

USB/Analogue Interface

Order No.: 26K9149
EAN: 4099891475826
MPN:
EA-IF KE5 USB/ANALOG
33100234
Series: EA-PS 3000 C
EA-Elektroautomatik
EA-IF KE5 USB/ANALOG EA-Elektroautomatik Interfaces
Image may differ
Unit Price (€ / pc.)
273.938 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
273.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
273.938 €

USB/Analogue interface, EA-IF KE5 USB/ANALOG, EA-Elektroautomatik

The optionally available and retrofittable IF-KE5 interface modules can be installed in the EA-EL 300B and EA-PS 3000 B series and add one or two digital ports or also an analog port. The analog port (sub-d, 15-pin) is coupled with a USB, such as in the combination USB + LAN. The USB + Analog combination gives the user the option of using either a digital or analog remote control. The USB, which is included in all three variants, is not only used for digital remote control via SCPI or ModBus command, but is also used for firmware update.

Features

  • Retrofittable, simple installation (Plug & Play)
  • Simple configuration via setup menu on the device
  • Compatible with EA-PS 3000 C and EA-EL 3000 B series
Technical specifications
Ausführung USB/Analogue Schnittstelle
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes