EA-IF KE5 USB | EA-Elektroautomatik

USB Interface

Order No.: 26K9147
EAN: 4099891475802
MPN:
EA-IF KE5 USB
33100232
Series: EA-PS 3000 C
EA-Elektroautomatik
EA-IF KE5 USB EA-Elektroautomatik Interfaces
Image may differ
Unit Price (€ / pc.)
142.9190 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
142.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.9190 €

USB Interface, EA-IF KE5 USB, EA-Elektroautomatik

The IF-KE 5 USB retrofittable interface module adds a digital USB interface to the EA-EL 3000 B and EA-PS3000C series devices. The USB interface is used together with the possibility of digital remote control of the device via scpi or ModBus RTU commands for firmware updates.

Features

  • Retrofittable, easy installation (Plug & Play)
  • Easy configuration via setup menu on the device
  • Compatible with EA-PS 3000 C and EA-EL 3000 B series
Technical specifications
Ausführung USB-Schnittstelle
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes