EA-BC 512-11RT | EA-Elektroautomatik
Lead accumulator charger, 12 V, 11.0 A, 150 W, 13.8 V, EA BC 512-11RT
Battery chargers, type EA BC 500.
Suitable for use as desktop or wall-mount device; Input voltage: 90 to 264 VAC/50 - 60 Hz. PFC at full load: 0.99 %. Inrush current: 30 A. Input power: 250 VA/310 VA/450 VA. Duty cycle: 100 %. Operating temperatures: 0 to +40 °C. Features: charging with I/V/V characteristic, 3 indicator LEDs (red/orange/green), short-circuit/polarity reversal protection, thermal overload protection by means of cutoff function and automatic restart, primary clock mode, integrated fan, CE logo, powder coated steel sheet enclosure (gray, anthracite front panel). Dimensions: W 110, H 58, D 226 mm. Weight: approx. 1.7 kg without cable. Supplied with power cable and battery connecting cable with alligator clips.
Technical attributes (type, rated voltage, charging current, output power, charging voltage): BC 512-11RT, 12 V, 11.0 A, 150 W, 13.8 V
Ausgangsspannungsbereich | 12-48 V | |
Eingangsspannungsbereich | 90-264 VAC | |
Ladestrom | 11 A | |
Leistungsbereich | 150 W |
Ursprungsland | CN |
Zolltarifnummer | 85043121 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |