EA-LICENCE CODE EASYPS2000B | EA-Elektroautomatik
License, control software for EA-PS 2000 B desktop power supply units, EA-LICENCE CODE EASYPS2000B
Order No.: 26K9137
EAN: 4099891478759
MPN:
EA-LICENCE CODE EASYPS2000B
33100226
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
License, EA-LICENCE CODE EASYPS2000B, EA-Elektroautomatik
The control program EasyPS2000, which is included on an optionally available CD, can completely remote control or monitor a device. All functions of the device are available on a graphical user interface. A license code with costs is required per device to activate it in the software for remote control.
Technical specifications
Accessory Type | Lizenz | |
Version | Steuerungssoftware | |
Suitable for | EA-PS 2000 B Tischnetzgeräte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |