14-810.902 | eao
Actuator, Ø 29 mm, round, Nature, Aluminium, anodised, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529
Unit Price (€ / pc.)
95.1048 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
95.10 € *
Price list
Quantity
Price per unit*
1 pcs.
95.1048 €
2 pcs.
90.7137 €
4 pcs.
86.7153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 14-810.902, eao
Actuator, Ø 29 mm, round, Nature, Aluminium, anodised, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
Version | Summer | |
diameter | 29 mm | |
Installation diameter | 22.3 mm | |
Colour | natur | |
Length | 49 mm | |
Rated current | 25 mA | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |